You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3RW3016-1BB14

Soft Starter, Sirius, 3RW30 Series, Three Phase, 4 kW, 9 A, 200 Vac to 480 Vac

SIEMENS 3RW3016-1BB14
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3RW3016-1BB14
Order Code:
1573680
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SIRIUS 3RW30
Technical Datasheet:
3RW3016-1BB14   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIRIUS 3RW30)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

:
4kW

:
Three Phase

:
3 Pole

:
9A

:
200VAC

:
480VAC

:
IP20

:
SIRIUS 3RW30

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 3RW3016-1BB14 is a Soft Starter reduces the motor voltage through variable phase control and increase it in ramp-like mode from a selectable starting voltage up to mains voltage. During starting, these devices limit the torque as well as the current and prevent the shocks which arise during direct starts or wye-delta starts. In this way, mechanical loads and mains voltage dips can be reliably reduced. Due to two-phase control, the current is kept at minimum values in all three phases throughout the entire starting time. Due to continuous voltage influencing, current and torque peaks, which are unavoidable in the case of wye-delta starters, for instance, do not occur.

Applications

Motor Drive & Control, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php12,849.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php12,849.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --