You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GW5BTC30K00

LED Module, MINI ZENIGATA Series, Board + LED, Warm White, 3150 K, 210 lm

GW5BTC30K00 - LED Module, MINI ZENIGATA Series, Board + LED, Warm White, 3150 K, 210 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GW5BTC30K00
Order Code:
1794384
Product Range
MINI ZENIGATA Series
Technical Datasheet:
GW5BTC30K00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MINI ZENIGATA Series

:
Board + LED

:
Warm White

:
3150K

:
210lm

:
-

:
3.6W

:
10.2V

:
360mA

:
Square

:
-30°C

:
90°C

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MINI ZENIGATA series LED Module/Chip on Board can be used for indoor and outdoor lighting in applications such as hospitality (restaurants and hotels), retail and more. It can experience the energy-saving benefits of LEDs combined with Sharp's true-to-life colour rendering in mid-sized product applications. Refreshed line of Mini Zenigata COB LEDs offers updated specifications in a variety of performance areas. 15W module features a circular Light Emitting Surface (LES) of 8mm to simplify lens and reflector design. All LEDs in the Mini Zenigata family provide uniform package size of 15 x 12 x 1.6mm. The Mini Zenigata product family gives a new meaning to "compact," with approximately 1/3 (38%) the surface area of Mega Zenigata models and a significant reduction in the emissive area.

Applications

LED Lighting, Signalling, Portable Devices

No Longer Stocked

Php605.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php605.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php547.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php520.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange