You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MFB60D24 - 

Axial Fan, MFB60D Series, 24 V, DC, 60 mm, 15 mm, 14.8 cu.ft/min, 25.2 m³/h

MFB60D24 - Axial Fan, MFB60D Series, 24 V, DC, 60 mm, 15 mm, 14.8 cu.ft/min, 25.2 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEPA SEPA
Manufacturer Part No:
MFB60D24
Order Code:
1217978
Product Range
MFB60D Series
Technical Datasheet:
MFB60D24   Datasheet
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
15mm
:
14.8cu.ft/min
:
25.2m³/h
:
26dBA
:
Ball
:
2 Lead Wires
:
50mA
:
MFB60D Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MFB60D24 is a SEPA® high-tech Miniature Axial Fan has a remarkable air flow performance despite its small dimensions. Due to extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
  • Small high capacity standard fan
  • Automotive operating temperature range -40 up to +85°C
  • Virtually no premature failure due to burn-In
  • High resistance to shock and vibration
  • High air flow of 420 l/min
  • Maximum reliability due to 100% burn-In
  • Shielded ball bearings
  • Integrated polarity reversal and anti-blocking protection
  • Virtually vibration-free due to lightweight rotor and precision balancing
  • Pulse-output optional

Applications

Industrial, Thermal Management, HVAC, Automotive

Related Searches

10 In stock

10 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php1,149.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,149.80
 
10+ Php902.20
 
25+ Php849.90