You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SKM100GB12V
IGBT Module, Half Bridge, 159 A, 1.75 V, 175 °C, Module
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKM100GB12V
- Order Code:
- 2423683
- Technical Datasheet:
- SKM100GB12V Datasheet
Product Overview
- Half-bridge switch
- V-IGBT = 6th generation Trench V-IGBT (Fuji)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- Lowest switching losses at high di/dt
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half Bridge
- :
- Dual N Channel
- :
- 159A
- :
- 1.75V
- :
- -
- :
- 1.2kV
- :
- 175°C
- :
- Module
- :
- 7Pins
- :
- Stud
- :
- V-IGBT
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php6,161.40 | |
5+ | Php6,150.90 | |
10+ | Php6,140.30 | |
50+ | Php6,129.80 |
Pricing is unavailable. Please contact customer services.