You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

POWERTEST 1557 - 

Multifunction Installation Tester, 440 V AC Max., 50 kohm to 199 Mohm

POWERTEST 1557 - Multifunction Installation Tester, 440 V AC Max., 50 kohm to 199 Mohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAWARD SEAWARD
Manufacturer Part No:
POWERTEST 1557
Order Code:
1502557
Technical Datasheet:
POWERTEST 1557   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
440V
:
50kohm
:
0.199Gohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Comprehensive 16th edition and Part-P testing features allow for a multitude of tests including:Earth Continuity, Insulation (100v, 250v, 500v), Non-trip Loop Impedance, Line Impedance, RCD Trip current, and Voltage/Frequency measurement
  • Unique cordless probe
  • Non tripping loop
  • Smallest and lightest in its class

Applications

Test & Measurement, Maintenance & Repair

Contents

6 x 1.5V cells LR6 type AA alkaline batteries, Test lead, 1.5M 13A UK plug to Red, Black, Green 4mm shrouded safety plugs, Crocodile Clips: Red, black, green, Test lead, set 1.5M Red, Black, Green 4mm shrouded safety plugs to Red, Black, Green 4mm shroude

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php53,465.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php53,465.90