Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
20 more incoming. You can reserve stock now
75 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Php3,120.000 |
5+ | Php2,911.200 |
10+ | Php2,819.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4304.5004
Order Code1130943
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4304.5004 is a 6A IEC Filter with nickel-plated steel housing, suitable for use in equipment according to IEC/UL 60950. It has 2-pole line switch and 1-pole fuse-holder for fuse-links.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Quick connect terminals
- Compact design with optimal shielding
- Plug removal necessary for fuse-link replacement
- Screw-on mounting from front side
- 2-stage line filter with increased attenuation With EMC-shield
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16