You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHURTER 4300.0096

IEC Power Connector, IEC320 C8, Non-Polarized, IEC C8 Inlet, 2.5 A, 250 VAC, Quick Connect

SCHURTER 4300.0096
SCHURTER 4300.0096
SCHURTER 4300.0096
SCHURTER 4300.0096
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4300.0096
Order Code:
2080487
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
0720-FS Series
Technical Datasheet:
4300.0096   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (0720-FS Series)

See all from this product range

Product Overview

The 4300.0096 is a rear-side screw-on panel-mount IEC C8 Inlet with solder terminal. This 0720-FP series inlet is suitable for appliances with protection class II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
  • Contact pins rolled
  • IP40 Protection rating
  • Solder tag contacts
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 21x12.4mm, R6.2mm
  • Fixing Centres: 28mm

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C8 Inlet

:
2.5A

:
250VAC

:
Quick Connect

:
Flange Mount

:
0720-FS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Manufactured

Php92.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php92.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --