You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XT374R24
General Purpose Relay, XT Series, Interface, Non Latching, SPDT, 24 VAC, 16 A
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- XT374R24
- Order Code:
- 1349712
- Product Range
- XT Series
- Also Known As:
- 1887113-3
- Technical Datasheet:
- XT374R24 Datasheet
Product Range Selector (XT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VAC
- :
- 16A
- :
- XT Series
- :
- Socket
- :
- Non Latching
- :
- 240VAC
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- 350ohm
Technical Docs (2)
Product Overview
- Manual test tab, optionally lockable
- Version with mechanical and/or electrical indicator optionally available
- Suitable for use in Tyco standard RT sockets
- Reinforced insulation, protection class-II (VDE 0700)
- 400mW DC or AC coil, sensitive coil
- 4kV/8mm Coil-contact
Applications
Industrial
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php766.00 | |
10+ | Php734.30 | |
25+ | Php638.60 | |
100+ | Php610.00 |
Pricing is unavailable. Please contact customer services.