You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RP420024.

General Purpose Relay, RPII/2 Series, Power, DPDT, 24 VDC, 8 A

SCHRACK - TE CONNECTIVITY RP420024.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP420024.
Order Code:
388348
Product Range
RPII/2 Series
Also Known As:
5-1393234-1
Technical Datasheet:
RP420024.   Datasheet
See all Technical Docs

Product Range Selector (RPII/2 Series)

See all from this product range

Alternatives for RP420024.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
24VDC

:
8A

:
RPII/2 Series

:
Through Hole

:
-

:
250VAC

:
Solder

:
-

:
Silver Cadmium Oxide

:
1.1kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RP420024 is a Power PCB Relay with DC coil. This RPII/2-series has 2-form-C (1CO) AgCdO contacts with flux proof version.
  • PCB terminal type
  • -40 to 70°C Ambient temperature range

Applications

Consumer Electronics, Power Management

Also Known As

5-1393234-1

No Longer Manufactured

Php443.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php443.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php413.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php379.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php354.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php330.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange