You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XMLP001GD71F

Pressure Sensor, 1 bar, Analogue, 24 VDC, G1/4, 7 mA

TELEMECANIQUE SENSORS XMLP001GD71F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XMLP001GD71F
Order Code:
2822646
Product Range
OsiSense XM Series
Technical Datasheet:
XMLP001GD71F   Datasheet
See all Technical Docs

Product Range Selector (OsiSense XM Series)

See all from this product range

Product Overview

The XMLP001GD71F from Schneider Electric / Telemecanique is an OsiSense XM pressure transmitter. This pressure transmitter converts the pressure into an electrical signal which is proportional to the applied pressure. Its high precision makes it suitable for all industrial applications requiring pressure/vacuum display, control or regulation. Being very robust, it is equally suitable for applications involving high operating rates. The fluid connection type is G 1/4A (male) conforming to DIN 3852-E, pressure setting range is 0 to 1bar, maximum permissible accidental pressure is 3bar and destruction pressure is 5bar. The transmitter has electrostatic discharge immunity test conforming to EN/IEC 61000-4-2 - test level 8KV air, 4KV contact. Materials in contact with fluid are stainless steel AISI 316L, ceramic and fluorocarbon FPM. It is approved by NSF ANSI 61 EN/IEC 61326-2-3 standards and certified by EAC, RCM, CE and cULus.
  • Pressure sensor size is 1bar, ambient air temperature for operation is from -30°C to 85°C
  • 0 to 125°C (fresh water), -15 to 125°C (air, gas, hydraulic oil) controlled fluid
  • 1 male connector M12 4 pins electrical connection
  • Rated supply voltage is 24VDC SELV, voltage limits: 12 to 33V, current consumption is less than 7mA
  • Analogue output signal, 0 to 10V 3-wire analogue output function
  • Load short circuit and reverse polarity protection, IP69K conforming to DIN 40050
  • Rated impulse withstand voltage 0.5KV, response time on output is <= 2ms for 10 to 90% of full scale
  • Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
  • Repeat accuracy is ±0.25% of the measuring range, mechanical durability is >= 10000000 cycles
  • 0.075Kg weight, 26mm diameter, 32.3mm length, IP65/IP67 protection conforming to EN/IEC 60529

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1bar

:
Analogue

:
-

:
24VDC

:
G1/4

:
7mA

:
OsiSense XM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 3 - 4 day despatch

Php7,867.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,867.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange