You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DL1BEBS

Incandescent Lamp, 24 V, BA15d / SBC, BA15d

TELEMECANIQUE SENSORS DL1BEBS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DL1BEBS
Order Code:
3715814
Technical Datasheet:
DL1BEBS   Datasheet
See all Technical Docs

Alternatives for DL1BEBS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
BA15d / SBC

:
BA15d

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DL1BEBS from Schneider is an incandescent bulb for use with XVB / XVP / XVD beacons and indicator banks.
  • Rated supply is 24VAC/DC
  • Steady signalling type
  • Power dissipation is 7W
  • BA 15d bulb base

Applications

Lighting

No Longer Manufactured

Php317.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php317.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php300.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php280.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php265.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --