You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9RF1324P3H001 - 

Axial Fan, San Ace 136RF Series, 24 V, DC, 136 mm, 28 mm, 70.7 cu.ft/min, 2 m³/min

9RF1324P3H001 - Axial Fan, San Ace 136RF Series, 24 V, DC, 136 mm, 28 mm, 70.7 cu.ft/min, 2 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9RF1324P3H001
Order Code:
2679914
Product Range
San Ace 136RF Series
Technical Datasheet:
9RF1324P3H001   Datasheet
See all Technical Docs

Product Information

:
24V
:
DC
:
136mm
:
28mm
:
70.7cu.ft/min
:
2m³/min
:
35dBA
:
Ball
:
4 Lead Wires
:
90mA
:
San Ace 136RF Series
:
2.2W
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/16/20

Contact me when back in stock

Php3,682.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,682.10
 
10+ Php3,347.90
 
25+ Php3,236.50
 
50+ Php3,012.70
 
100+ Php2,827.00