You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UMPS-02-03.5-G-VT-SM-WT-K

PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
UMPS-02-03.5-G-VT-SM-WT-K
Order Code:
3021000
Product Range
UMPS Series
See all Technical Docs

Product Overview

mPOWER™ connectors - the ultimate micro high-power solution with incredible design flexibility for power-only or power/signal applications. This 2.00 mm pitch power connector system features a small form factor while achieving up to 18 Amps per blade. This micro high-power system not only saves board space, but also carries extremely high amperage per square inch. Compared to traditional power connectors that carry 20 Amps per blade in a large form factor, mPOWER™ passes 18 Amps per blade in about half the size, freeing up the board for other components or minimizing package size. Due to the wide variety of stack heights available, mPOWER™ can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution. Stack heights range from 5 mm to 12 mm with up to 16 mm in development for increased compatibility with other high-speed connector systems. Compatible Samtec high-speed

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
1Rows

:
2Contacts

:
Surface Mount

:
UMPS Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Packaging type Re-reel

7 In stock Need more?

7 available for 3 - 4 day despatch

Php173.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php173.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php155.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php146.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php138.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php116.60
Promotional price
Contract Price
Web only price
Web only contract price
 
575+ Php106.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange