You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSW-150-08-T-D-RA

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series

TSW-150-08-T-D-RA - Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-150-08-T-D-RA
Order Code:
2856763
Product Range
TSW Series
See all Technical Docs

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
100Contacts

:
Through Hole Right Angle

:
TSW Series

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

23 In stock Need more?

23 available for 3 - 4 day despatch

Php313.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php313.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php295.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php272.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php251.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php233.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange