You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T1M44-L-2830-01-G - 

Contact, T1M44 Series, Pin, Crimp, 28 AWG, Gold Plated Contacts

T1M44-L-2830-01-G - Contact, T1M44 Series, Pin, Crimp, 28 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
T1M44-L-2830-01-G
Order Code:
2856833
Product Range
T1M44 Series
See all Technical Docs

Product Overview

The T1M44-L-2830-01-G is a Crimp Terminal made of beryllium copper with gold-plated finish. It accepts 28 and 30AWG cable and suitable for Samtech TSDF series discrete wire housings.

Applications

Industrial

Product Information

:
T1M44 Series
:
Pin
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
Samtec TSDF Series Discrete Wire Housings
:
30AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

327 In stock

327 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Php39.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php39.90
 
25+ Php35.90
 
50+ Php31.90
 
100+ Php30.60
 
250+ Php28.00
 
500+ Php26.60