You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSW-140-01-G-D .

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Through Hole Mount, SSW Series

SAMTEC SSW-140-01-G-D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSW-140-01-G-D .
Order Code:
1668412
Product Range
SSW Series
Technical Datasheet:
SSW-140-01-G-D .   Datasheet
See all Technical Docs

Product Range Selector (SSW Series)

See all from this product range

Product Overview

The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
  • Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
80Contacts

:
Through Hole Mount

:
SSW Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 3/22/21

Notify me when back in stock

Php673.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php673.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php611.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php573.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php531.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php441.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php420.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange