You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSW-130-02-G-D
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- SSW-130-02-G-D
- Order Code:
- 1668408
- Product Range
- SSW Series
- Technical Datasheet:
- SSW-130-02-G-D Datasheet
Product Range Selector (SSW Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 60Contacts
- :
- Through Hole Mount
- :
- SSW Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
Available for back order
More stock available to supplier lead times which is approximately 3/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php546.10 | |
10+ | Php523.00 | |
25+ | Php477.60 | |
50+ | Php455.40 | |
100+ | Php432.30 | |
250+ | Php386.90 |
Pricing is unavailable. Please contact customer services.