You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISDF-05-D-M - 

Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Ways, 1.27 mm

ISDF-05-D-M - Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Ways, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ISDF-05-D-M
Order Code:
2308547
Product Range
ISDF Series
Technical Datasheet:
ISDF-05-D-M   Datasheet
See all Technical Docs

Product Overview

The ISDF-05-D-M is a 10-pole 2-row 1.27mm Tiger Eye™ Discrete Wire Socket Housing with LCP insulator and metal retention latch. The ISDF series socket housing is compatible with CC03M and CC03R series connectors and suitable for use with CC03 series socket crimp contacts.
  • Black colour
  • 30 to 28AWG cable
  • Polarized row system
  • Metal latch and screw down option

Applications

Industrial

Product Information

:
ISDF Series
:
Receptacle
:
10Ways
:
1.27mm
:
CC03 Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,018 In stock

650 available for 1 - 2 day despatch
368 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Php131.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php131.50
 
48+ Php123.20
 
96+ Php117.90
 
144+ Php112.50
 
288+ Php101.80
 
528+ Php94.00