You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IPBD-05-D - 

Connector Housing, IPBD Series, Receptacle, 10 Ways, 4.19 mm

IPBD-05-D - Connector Housing, IPBD Series, Receptacle, 10 Ways, 4.19 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IPBD-05-D
Order Code:
2779501
Product Range
IPBD Series
Technical Datasheet:
IPBD-05-D   Datasheet
See all Technical Docs

Product Overview

The IPBD-05-D is a 10-way 2-row 0.165-inch pitch Power Mate® Discrete Wire Socket Housing with plastic latches. It can mate with CC69L, CC69R and IPBT connectors.
  • 24 to 16AWG PVC or PTFE cable

Applications

Industrial

Product Information

:
IPBD Series
:
Receptacle
:
10Ways
:
4.19mm
:
Samtec CC69L/CC69R Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IPBD-05-D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ Php34.30   100+ Php30.30   500+ Php27.10   1000+ Php23.90   2500+ Php22.40   5000+ Php21.00   More Pricing...

Restricted Item Add
     

Each

1+ Php18.40   10+ Php13.20   100+ Php12.60   500+ Php10.80   1000+ Php9.00   2500+ Php8.30   More Pricing...

Restricted Item Add

Related Searches

17 In stock

17 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php43.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php43.00
 
100+ Php38.20
 
250+ Php35.10
 
500+ Php31.80
 
1000+ Php29.70
 
2500+ Php27.30