You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IJ5C-02-0300-S-D-NUS-1 . - 

Ribbon Cable, IsoRate Receptacle to IsoRate Receptacle, 2 Ways, 11.811 ", 300 mm, 4 mm

IJ5C-02-0300-S-D-NUS-1 . - Ribbon Cable, IsoRate Receptacle to IsoRate Receptacle, 2 Ways, 11.811 ", 300 mm, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IJ5C-02-0300-S-D-NUS-1 .
Order Code:
2433546
See all Technical Docs

Product Information

:
IsoRate Receptacle to IsoRate Receptacle
:
2Ways
:
11.811"
:
300mm
:
4mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IJ5C-02-0300-S-D-NUS-1 is a 300mm 2-way 50R high isolation RF Ribbon Cable Assembly with a wire to board receptacle on each end. The CTB-2650F-01 cable comes with the 26AWG silver-plated copper conductors, foamed FEP insulation, silver-plated copper shield and a FEP jacket. The connectors feature copper alloy contacts and a black LCP insulation.
  • 2.5A Current rating
  • IP5 Protection

Applications

Computers & Computer Peripherals, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Contact me when back in stock

Php1,611.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,611.60
 
5+ Php1,512.60
 
10+ Php1,453.50
 
25+ Php1,347.80