You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTSH-107-04-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole, FTSH Series

SAMTEC FTSH-107-04-L-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-107-04-L-D
Order Code:
2856444
Product Range
FTSH Series
Technical Datasheet:
FTSH-107-04-L-D   Datasheet
See all Technical Docs

Product Range Selector (FTSH Series)

See all from this product range

Product Overview

The FTSH series from Samtec are through hole micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock, ejector shroud and keying shroud option.
  • Available in dual row
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with straight orientation
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • 10µ" gold plated contacts

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
14Contacts

:
Through Hole

:
FTSH Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 6/21/21

Notify me when back in stock

Php161.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php161.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php146.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php125.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php104.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php90.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php80.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --