You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTSH-107-01-L-DH

Pin Header, Horizontal, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts

SAMTEC FTSH-107-01-L-DH
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-107-01-L-DH
Order Code:
3657679
Product Range
FTSH Series
Technical Datasheet:
FTSH-107-01-L-DH   Datasheet
See all Technical Docs

Product Range Selector (FTSH Series)

See all from this product range

Product Overview

The FTSH series from Samtec are surface mount micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock and ejector shroud option.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row horizontal mounting (-DH)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10µ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board, Wire-to-Board

:
1.27mm

:
2Rows

:
14Contacts

:
Surface Mount Right Angle

:
FTSH Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
50 In stock Need more?

50 UK stock for 3-4 days delivery

Php256.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php256.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php245.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php205.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php189.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php174.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php148.00