You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTMH-150-03-L-DV..
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 100 Contacts, Surface Mount, FTMH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FTMH-150-03-L-DV..
- Order Code:
- 1667727
- Product Range
- FTMH Series
- Technical Datasheet:
- FTMH-150-03-L-DV.. Datasheet
Product Range Selector (FTMH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1mm
- :
- 2Rows
- :
- 100Contacts
- :
- Surface Mount
- :
- FTMH Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php998.60 | |
10+ | Php907.60 | |
25+ | Php884.60 | |
50+ | Php817.10 | |
100+ | Php771.60 | |
250+ | Php703.10 |
Pricing is unavailable. Please contact customer services.