You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FFTP-13-D-08.77-01-N - 

Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 8.77 ", 222.76 mm, 1.27 mm

FFTP-13-D-08.77-01-N - Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 8.77 ", 222.76 mm, 1.27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFTP-13-D-08.77-01-N
Order Code:
2779309
Product Range
Tiger Eye FFTP Series
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
26Ways
:
8.77"
:
222.76mm
:
1.27mm
:
-
:
Tiger Eye FFTP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FFTP-13-D-08.77-01-N is a 8.77-inch 26-way TIGER EYE™ twisted-pair Ribbon Cable Assembly with an IDC receptacle connector on each end. The cable comes with the 30AWG 7/38 tinned twisted pair conductors with a PVC insulator. The connectors feature BeCu contacts and a PBT insulation. It mates with FTS, FTSH, EHF and SHF.
  • Standard notch polarization
  • 15mR Contact resistance

Applications

Computers & Computer Peripherals, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

Php1,309.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,309.80
 
10+ Php1,263.60
 
25+ Php1,216.90
 
50+ Php1,193.60
 
100+ Php1,169.80
 
250+ Php1,146.90