You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FFSD-08-D-24.00-01-N - 

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 24 ", 609.6 mm, 1.27 mm, 0.635 mm

FFSD-08-D-24.00-01-N - Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 24 ", 609.6 mm, 1.27 mm, 0.635 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFSD-08-D-24.00-01-N
Order Code:
2856055
Product Range
Tiger Eye FFSD Series
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
16Ways
:
24"
:
609.6mm
:
1.27mm
:
0.635mm
:
Tiger Eye FFSD Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 In stock

29 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Php818.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php818.40
 
10+ Php791.30
 
25+ Php764.20
 
50+ Php737.00
 
100+ Php709.40
 
250+ Php696.10