You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FFSD-08-D-12.00-01-N - 

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 12 ", 304.8 mm, 1.27 mm, 0.635 mm

FFSD-08-D-12.00-01-N - Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 12 ", 304.8 mm, 1.27 mm, 0.635 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FFSD-08-D-12.00-01-N
Order Code:
2308536
Product Range
Tiger Eye FFSD Series
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
16Ways
:
12"
:
304.8mm
:
1.27mm
:
0.635mm
:
Tiger Eye FFSD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
  • All common pin counts from 3 to 25
  • UL E111594 qualified
  • Single ended and double ended options
  • Notch polarization (notch option not available with -04 position)
  • Insulator material is PBT, 30AWG wire
  • 10µ" Au plating over 50µ" Ni on contact, Sn plating over 50µ" Ni on balance area
  • Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
  • Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
  • Operating temperature range from -40°C to +105°C

Applications

Industrial

Associated Products

Compare Selected

Related Searches

110 In stock

110 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Php1,026.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,026.50
 
10+ Php933.20
 
25+ Php909.80
 
50+ Php839.90
 
100+ Php793.20
 
250+ Php723.20