You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC81L-2830-01-L - 

Contact, CC81L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

CC81L-2830-01-L - Contact, CC81L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CC81L-2830-01-L
Order Code:
2779702
Product Range
CC81L Series
Technical Datasheet:
CC81L-2830-01-L   Datasheet
See all Technical Docs

Product Overview

The CC81L-2830-01-L is a Crimp Socket Contact made of beryllium copper with gold-plated finish. The Tiger Eye™ contact is suitable crimp termination.
  • Mates with T2M connectors
  • Loose contacts

Applications

Industrial

Product Information

:
CC81L Series
:
Socket
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
Samtec ISD2 Series Discrete Wire Housing Connectors
:
30AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CC81L-2830-01-L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php38.80   10+ Php36.70   25+ Php29.30   100+ Php28.10   250+ Php25.70   500+ Php24.40   More Pricing...

Restricted Item Add

Related Searches

113 In stock

113 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1 will be available for despatch on 9/28/19

More stock available week commencing 9/30/19

Php31.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php31.20
 
25+ Php26.80
 
50+ Php22.70
 
100+ Php21.90
 
250+ Php19.70
 
500+ Php18.80