You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC81L-2426-01-L - 

Contact, CC81 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

CC81L-2426-01-L - Contact, CC81 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CC81L-2426-01-L
Order Code:
2505023
Product Range
CC81 Series
Technical Datasheet:
CC81L-2426-01-L   Datasheet
See all Technical Docs

Product Overview

The CC81L-2426-01-L is a Socket Contact, made of beryllium copper with 10µinch (0.25µm) gold-plated finish. The CC81L series socket contact is suitable for use with ISD2 series discrete wire housing connectors. The contact accepts 26 to 24AWG wires.

Applications

Industrial

Product Information

:
CC81 Series
:
Socket
:
Crimp
:
24AWG
:
Gold Plated Contacts
:
Samtec T2M Series PCB Mount Connectors
:
26AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

322 In stock

322 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1,500 will be available for despatch on 9/14/19

More stock available week commencing 9/23/19

Php26.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
25+ Php26.80
 
50+ Php22.70
 
100+ Php21.90
 
250+ Php19.70
 
500+ Php18.80
 
1000+ Php15.70