You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC69L-1620-01-T-SP - 

Contact, PowerMate®, CC69L Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

CC69L-1620-01-T-SP - Contact, PowerMate®, CC69L Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CC69L-1620-01-T-SP
Order Code:
2308507
Product Range
CC69L Series
See all Technical Docs

Product Overview

The CC69L-1620-01-T-SP is a Socket Contact, made of phosphor bronze with tin-plated finish. The CC69L series socket contact is suitable for use with IPBD series discrete wire power housing connectors. The contact accepts 20 to 16AWG wires.

Applications

Industrial

Product Information

:
CC69L Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
IPBD Series Discrete Wire Power Housing Connectors
:
20AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CC69L-1620-01-T-SP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

46,085 In stock

46,085 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php30.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php30.50
 
25+ Php26.10
 
50+ Php22.20
 
100+ Php21.40
 
250+ Php19.20
 
500+ Php18.30