You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

25LSW68000MNB51X98 - 

Electrolytic Capacitor, Screw, 68000 µF, 25 V, LSW Series, 3000 hours @ 105°C, ± 20%, Screw

25LSW68000MNB51X98 - Electrolytic Capacitor, Screw, 68000 µF, 25 V, LSW Series, 3000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25LSW68000MNB51X98
Order Code:
1415843
Product Range
LSW Series
See all Technical Docs

Product Information

:
68000µF
:
25V
:
LSW Series
:
3000 hours @ 105°C
:
± 20%
:
Screw
:
51mm
:
21.8mm
:
-40°C
:
105°C
:
98mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LSW series screw terminal Aluminium Electrolytic Capacitor large can type features load life of 3000 at 105°C and capacitance tolerance of ±20% (20°C, 120Hz).
  • -40 to 105°C Temperature range
  • 160 to 400VDC Rated voltage range

Applications

Industrial

Related Searches

16 In stock

16 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php2,981.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,981.50
 
10+ Php2,802.60
 
50+ Php2,594.90
 
100+ Php2,458.30