You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25LSW68000MNB51X98

Electrolytic Capacitor, Screw, 68000 µF, 25 V, LSW Series, 3000 hours @ 105°C, ± 20%, Screw

25LSW68000MNB51X98 - Electrolytic Capacitor, Screw, 68000 µF, 25 V, LSW Series, 3000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25LSW68000MNB51X98
Order Code:
1415843
Product Range
LSW Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68000µF

:
25V

:
LSW Series

:
3000 hours @ 105°C

:
± 20%

:
Screw

:
51mm

:
21.8mm

:
-40°C

:
105°C

:
98mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LSW series screw terminal Aluminium Electrolytic Capacitor large can type features load life of 3000 at 105°C and capacitance tolerance of ±20% (20°C, 120Hz).
  • -40 to 105°C Temperature range
  • 160 to 400VDC Rated voltage range

Applications

Industrial

4 In stock Need more?

4 available for 3 - 4 day despatch

Php2,700.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,700.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.