You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200USG2200MEFCSN35X40

Electrolytic Capacitor, Snap-in, 2200 µF, 200 V, USG Series, 2000 hours @ 85°C, ± 20%

200USG2200MEFCSN35X40 - Electrolytic Capacitor, Snap-in, 2200 µF, 200 V, USG Series, 2000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
200USG2200MEFCSN35X40
Order Code:
2102441
Product Range
USG Series
See all Technical Docs

Product Information


:
2200µF

:
200V

:
USG Series

:
2000 hours @ 85°C

:
± 20%

:
Quick Connect, Snap-In

:
35mm

:
10mm

:
-40°C

:
85°C

:
40mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USG series snap-in Miniature Aluminium Electrolytic Capacitor large can type features load life of 2000 at 85°C. This capacitor is smaller in size than USC series.
  • -40 to 85°C Temperature range
  • 160 to 450VDC Rated voltage range

Applications

Industrial

109 In stock Need more?

109 available for 3 - 4 day despatch

Php480.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php480.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.