You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

11.03.1061 - 

Computer Cable, SATA Power Socket, SATA Power Plug, 0.48ft, 145mm, Black/Red/Yellow

11.03.1061 - Computer Cable, SATA Power Socket, SATA Power Plug, 0.48ft, 145mm, Black/Red/Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROLINE ROLINE
Manufacturer Part No:
11.03.1061
Order Code:
2254526
Also Known As:
GTIN UPC EAN: 7611990161065
Technical Datasheet:
11.03.1061   Datasheet
See all Technical Docs

Product Information

:
SATA Power 15 Way Socket
:
SATA Power Plug, 4 Way
:
0.48ft
:
145mm
:
Black, Red, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11.03.1061 is a 0.145m Power Adapter Cable with Molex 4-pin male to SATA 15-pin (Power) male connector, 18AWG conductor and yellow/black/red hook up wire. It is suitable for converting the 4-pin HDD interface to the SATA power connector.
  • Internal area of application

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 7611990161065

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php398.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php398.00
 
10+ Php202.40
 
25+ Php171.90
 
50+ Php155.20
 
100+ Php141.90
 
250+ Php131.90