You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11.03.1050 - 

Computer Cable, Molex KK Connector, SATA Power Socket, x2, 0.52ft, 160mm, Black/Red/Yellow

11.03.1050 - Computer Cable, Molex KK Connector, SATA Power Socket, x2, 0.52ft, 160mm, Black/Red/Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROLINE ROLINE
Manufacturer Part No:
11.03.1050
Order Code:
2254524
Also Known As:
GTIN UPC EAN: 7611990152476
Technical Datasheet:
11.03.1050   Datasheet
See all Technical Docs

Product Information

:
Molex KK Connector, 4 Way
:
SATA 15 Way Power Socket, x 2
:
0.52ft
:
160mm
:
Black, Red, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11.03.1050 is a 0.12m Internal Y-power Cable with Molex 4-pin male to SATA 15-pin (Power) female connector, 20AWG conductor and black PVC hood. The 15-pin power connector is made of black PBT UL94V-0 insulator, phosphor bronze contacts.
  • Internal area of application

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 7611990152476

Related Searches

50 In stock

34 available for 1 - 2 day despatch
16 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Php113.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php113.80