You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11.02.8322 - 

Computer Cable, USB 2.0 A Plug, Lightning Plug, 5.906ft, 1.8m, White

11.02.8322 - Computer Cable, USB 2.0 A Plug, Lightning Plug, 5.906ft, 1.8m, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROLINE ROLINE
Manufacturer Part No:
11.02.8322
Order Code:
2464948
Also Known As:
GTIN UPC EAN: 7611990172443
Technical Datasheet:
11.02.8322   Datasheet
See all Technical Docs

Product Information

:
USB 2.0 A Plug
:
Lightning Plug
:
5.906ft
:
1.8m
:
White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11.02.8322 is a 1.8m white Lightning to USB cable for iPhone, iPod, iPad. The Lightning cable is a proprietary computer bus and power connector created by Apple Inc. to replace its previous proprietary 30-pin dock connector, intended to connect mobile devices like iPhones to host computers. The cable using 8 pins instead of 30, Lightning is significantly more compact than the 30-pin dock connector and can be inserted with either side facing up. It is used for the connection of devices like the iPhone 5, 5s, 6, 6 plus, 6s, 6s plus, iPod Touch (5th generation), the iPod Nano (7th generation), the iPad (4th generation) and the iPad Mini (all generations).
  • High quality USB cable with one type A (male) and one lightning connector
  • Improved shielding
  • Meets standard USB 2.0 (Transfer rate up to 480Mbps)

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management

Also Known As

GTIN UPC EAN: 7611990172443

Related Searches

4 In stock

4 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Php1,067.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,067.00
 
5+ Php886.00
 
10+ Php829.90
 
25+ Php804.20
 
50+ Php757.50
 
75+ Php736.10