You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RF201L2STE25

Fast / Ultrafast Diode, 200 V, 2 A, Single, 870 mV, 25 ns, 20 A

RF201L2STE25 - Fast / Ultrafast Diode, 200 V, 2 A, Single, 870 mV, 25 ns, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
RF201L2STE25
Order Code:
2143988
Product Range
RF201 Series
Technical Datasheet:
RF201L2STE25   Datasheet
See all Technical Docs

Alternatives for RF201L2STE25

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The RF201L2STE25 is a silicon epitaxial planer Fast-recovery Diode for general rectification application.
  • Small power mould type (PMDS)
  • Ultra low VF
  • Ultra-high switching speed
  • Low switching loss

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
2A

:
Single

:
870mV

:
25ns

:
20A

:
150°C

:
SOD-106

:
2 Pin

:
RF201 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Php18.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php18.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php16.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php14.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php12.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Php11.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange