You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BD2245G-MGTR

Power Load Distribution Switch IC, Active Low, 1 Output, 5.5 V in, 1.7 A, 0.1 ohm, SSOP-6

ROHM BD2245G-MGTR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD2245G-MGTR
Order Code:
2546616
Technical Datasheet:
BD2245G-MGTR   Datasheet
See all Technical Docs

Product Overview

The BD2245G-MGTR is a 1-channel adjustable current limit high side switch IC in 6 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD2245G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. The range of current limit threshold can be adjusted from 0.2A to 1.7A by changing the external resistance. It is mainly used in car accessories.
  • Input voltage range from 2.8V to 5.5V
  • On resistance (IN=5V) is 100mohm (typ)
  • Operating current is 120µA and standby current is 0.01µA (typ)
  • Maximum output load current is 1.5A
  • Open-drain fault flag output
  • Reverse current protection when power switch off
  • Control input logic is active-low
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
1.7A

:
0.1ohm

:
SSOP

:
6Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 4/18/22

Notify me when back in stock

Php43.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php43.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php38.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php29.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php27.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php23.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php18.90
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --