You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RICHTEK RT6242BHGQUF

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 700mV-8V/12A out, 700kHz, UQFN-16

RICHTEK RT6242BHGQUF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT6242BHGQUF
Order Code:
2545909
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
RT6242BHGQUF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The RT6242BHGQUF is a 12A, 18V, 500KHz, ACOT synchronous step-down converter in 16 pin UQFN package. The RT6242B is a synchronous step-down converter with Advanced Constant On-Time (ACOT) mode control. The ACOT provides a very fast transient response with few external components. The low impedance internal MOSFET supports high efficiency operation with wide input voltage range from 4.5V to 18V. It enables to support all ceramic capacitors. The output voltage can be adjustable between 0.7V and 8V. The soft-start is adjustable by an external capacitor. Typical applications include industrial and commercial low power systems, computer peripherals, LCD monitors and TVs, green electronics/appliances and point of load regulation for high-performance DSPs, FPGAs and ASICs.
  • Supply current is 1.5µA(shutdown), 0.8mA (quiescent)
  • Adjustable switching frequency range from 300KHz to 700KHz
  • Advanced constant on-time control
  • Up to 95% efficiency
  • Pulse width modulation (PWM) mode operation
  • Cycle by cycle current limit, power good output
  • Input under voltage lockout, hiccup mode under voltage protection & thermal shutdown
  • Pre-bias start-up
  • 12mohm internal high side N-MOSFET and 5.4mohm internal low side N-MOSFET
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.5V

:
18V

:
1Outputs

:
UQFN

:
16Pins

:
12A

:
700mV

:
8V

:
700kHz

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/25/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php205.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ Php205.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php185.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php174.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php151.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php144.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php129.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --