You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS XK01H050H100H125I
PLL Oscillator, 50MHz, 100MHz, 125MHz, LVCMOS O/P, 1.89V, ±25ppm, -40 to 85°C
New
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- XK01H050H100H125I
- Order Code:
- 4218843
-
- Technical Datasheet:
- XK01H050H100H125I Datasheet
Product Overview
- 55fs RMS typical phase jitter (12KHz to 20MHz) at 156.25MHz
- 50MHz to 1250MHz output frequency
- 1.8V ±5% voltage rating
- Temperature rating range from -40 to +85°C
- Total stability (including temperature, power supply, and aging) is ±25ppm
- LVDS, CML, LVCMOS, and HCSL output types
- 1.8 x 1.4mm package (footprint compatible to 1612 package)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 125MHz
- :
- 1.71V
- :
- 1.89V
- :
- -
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php355.20 | |
10+ | Php335.20 | |
25+ | Php326.00 | |
50+ | Php316.40 | |
100+ | Php304.80 | |
250+ | Php298.80 | |
500+ | Php292.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.