You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA223011DR0040BU

Demonstration Board, RAA223011, Power Management, Buck Converter

RENESAS RTKA223011DR0040BU
RENESAS RTKA223011DR0040BU
RENESAS RTKA223011DR0040BU
RENESAS RTKA223011DR0040BU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA223011DR0040BU
Order Code:
3773119
See all Technical Docs

Product Overview

RAA223011 high voltage buck converter demonstration board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 24V output with the output current up to 200mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. It comes with a RAA223011 in a 5 Ld TSOT-23 package. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
  • Universal input range
  • Low cost external components
  • Standby power less than 13mW
  • No audible noise
  • Output current of 200mA max (at 230VAC or higher)
  • Efficiency of >74% at 100% load, 82% at 50% load
  • No-load power of 11.3mW at 120VAC and 12.4mW at 230VAC
  • Load regulation of -2.3%, load range 10% to 100%
  • Operating temperature range from -45°C to 70°C
  • Board dimension of 29mm x 52mm

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA223011

:
Power Management

:
Buck Converter

:
Demonstration Board RAA223011

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

1 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php5,471.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,471.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --