You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL80138IVEAJZ-T7A

LDO Voltage Regulator, Adjustable, 2.5 V to 12 V Output, 295 mV Dropout, HTSSOP-14, -40 °C to 125 °C

New

ISL80138IVEAJZ-T7A - LDO Voltage Regulator, Adjustable, 2.5 V to 12 V Output, 295 mV Dropout, HTSSOP-14, -40 °C to 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL80138IVEAJZ-T7A
Order Code:
3534544

Product Overview

  • High accuracy, low quiescent current, 150mA linear regulator in 14 pin HTSSOP package
  • Ultra low 18µA typical quiescent current
  • Low 2µA of typical shutdown current
  • ±1% accurate voltage reference (over temperature, load)
  • Low dropout voltage of 295mV at 150mA
  • Low 26µVRMS noise
  • 40V tolerant logic level (TTL/CMOS) enable input
  • Stable operation with 10µF output capacitor
  • 5KV ESD HBM rated
  • Thermal shutdown and current limit protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
6V

:
40V

:
-

:
2.5V

:
12V

:
150mA

:
295mV

:
HTSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php67.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Php67.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange