You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL80020AFRZ-T7A

DC/DC CONV, SYNC BUCK, 2MHZ, 125DEGC

ISL80020AFRZ-T7A - DC/DC CONV, SYNC BUCK, 2MHZ, 125DEGC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL80020AFRZ-T7A
Order Code:
3261341
Technical Datasheet:
ISL80020AFRZ-T7A   Datasheet
See all Technical Docs

Product Overview

  • Compact synchronous buck converter
  • Output current is 2A maximum
  • Switching frequency is 2MHz
  • Overcurrent and short circuit protection
  • Overtemperature/thermal protection
  • Negative current protection
  • 100% duty cycle(1MHz)
  • Power good and enable
  • Internal soft start and soft stop

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
2.7V

:
5.5V

:
1Outputs

:
TDFN-EP

:
8Pins

:
2A

:
600mV

:
5.5V

:
2MHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

250 In stock Need more?

250 available for 3 - 4 day despatch

Php173.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php173.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php156.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php147.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php118.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange