You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL61863LIRZ

USB Interface, USB Port Power Controller, USB 3.0, 2.5 V, 5.5 V, DFN-EP, 10 Pins

ISL61863LIRZ - USB Interface, USB Port Power Controller, USB 3.0, 2.5 V, 5.5 V, DFN-EP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL61863LIRZ
Order Code:
3261349
Technical Datasheet:
ISL61863LIRZ   Datasheet
See all Technical Docs

Product Overview

  • USB port power supply controller
  • Operating range from 2.5V to 5V
  • 45mohm integrated power P-channel MOSFET switches
  • Thermally insensitive 12ms of current limiting prior to turn-off
  • Output discharges with reverse current blocking when disabled
  • Auto retry and enable active low option
  • Power good output
  • 1µA off state supply current

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Port Power Controller

:
USB 3.0

:
2.5V

:
5.5V

:
DFN-EP

:
10Pins

:
-

:
2 Port

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/18/21

Notify me when back in stock

Php118.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ Php118.70