You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

315

Battery, Watch, Single Cell, 1.55 V, SR67, Silver Oxide, 19 mAh, Flat Top, 7.9 mm

315 - Battery, Watch, Single Cell, 1.55 V, SR67, Silver Oxide, 19 mAh, Flat Top, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENATA RENATA
Manufacturer Part No:
315
Order Code:
2066050
Technical Datasheet:
315   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.55V

:
SR67

:
Silver Oxide

:
19mAh

:
Flat Top

:
7.9mm

:
1.65mm

:
-

:
-

:
0.33g

:
SR716SW

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 315 is a SR67 1.55V/19mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
  • An ultra compact
  • Long lasting
  • Low voltage power source
  • Less than 10% per year at 20°C self discharge
  • 19mAh, Discharge over 47kR at 20°C to 1.2V capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Consumer Electronics

30 In stock Need more?

30 available for 3 - 4 day despatch

Php77.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php77.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php73.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php68.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php61.90
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php58.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php57.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange