You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAC60-12S/OF

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 60 W, 90V AC to 264V AC, Adjustable, Fixed

RECOM POWER RAC60-12S/OF
RECOM POWER RAC60-12S/OF
RECOM POWER RAC60-12S/OF
RECOM POWER RAC60-12S/OF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RAC60-12S/OF
Order Code:
2480110
Technical Datasheet:
RAC60-12S/OF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
-

:
60W

:
90V AC to 264V AC

:
Adjustable, Fixed

:
12V

:
5A
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
The RAC60-12S/OF is a 1-output 60W open-frame AC/DC Power Supply with universal AC input and fully protected DC outputs which are trimmable to compensate for voltage drops on the output connections. It features regulated output and compact size. This power supply is ideal for industry controls and energy efficient products.
  • Overcurrent protection
  • Overvoltage protection
  • Short-circuit protection
  • Standby power ErP conform (<0.5W)
  • 3kVAC Isolation
  • 100MR Isolation resistance
  • 83% Typical efficiency
  • 18800µF Maximum capacitive load

Applications

Power Management, Industrial

No Longer Manufactured

Php2,046.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,046.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,890.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,753.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,637.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,534.40