You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAC20-24SB

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 20 W, 24 V, 833 mA

RECOM POWER RAC20-24SB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RAC20-24SB
Order Code:
1793187
Technical Datasheet:
RAC20-24SB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
20W

:
24V

:
833mA

:
-

:
-

:
-

:
-

:
Adjustable

:
90V AC to 264V AC

:
27.2mm

:
52.4mm

:
23.5mm
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
The RAC20-24SB is a 1-output 20W PCB mount AC/DC Converter with adjustable output. The converter is pin compatible with the RAC05-SB and RAC10-SB models. A threaded insert is provided for fixing. It features universal input voltage range, low temperature operation, low output ripple and noise.
  • Universal input voltage range
  • Low output ripple and noise
  • Short-circuit protection
  • Low temperature operation
  • Anti vibration fixing
  • Short-circuit protection
  • Regulated compact AC-DC power supply
  • 3000VAC Isolation
  • 83% Typical efficiency
  • 0.75mA Maximum leakage current
  • ±2% Output voltage accuracy (full load)
  • 800µF Maximum capacitive load
  • 130kHz Typical operating frequency
  • 100MR Minimum isolation resistance

Applications

Power Management, Industrial

No Longer Manufactured

Php3,979.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,979.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,701.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,621.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php3,487.50