You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAC05-15SK

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 15 V, 333 mA

RECOM POWER RAC05-15SK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RAC05-15SK
Order Code:
2849278
Product Range
RAC05-K Series
Technical Datasheet:
RAC05-15SK   Datasheet
See all Technical Docs

Product Range Selector (RAC05-K Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
5W

:
15V

:
333mA

:
-

:
-

:
-

:
-

:
Fixed

:
85V AC to 264V AC

:
25.4mm

:
16.5mm

:
25.4mm

:
RAC05-K Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RAC05-15SK from Recom Power is a RAC05-K series 5W 1" x 1" single output high power density AC to DC converter. The RAC05-K series comprises ultra-compact AC/DC power supply modules in lightweight fully encapsulated plastic casing for PCB mount. Beside the safety approvals for industrial and IT solutions, they are also certified to UL60950-1 and UL62368-1.
  • Input voltage range from 85VAC to 264VAC
  • Output voltage of 15VDC
  • Output current is 333mA
  • Typical efficiency is 82%
  • Maximum capacitive load is 1000µF
  • No load power consumption is 75mW
  • Input frequency range from 47Hz to 63Hz, internal EMC class B filter
  • UL/IEC/EN60950-1 certified
  • Operating temperature range from -25°C to +70°C, electrical protection
  • Dimension is 25.4mm x 25.4mm x 16.5mm

Applications

Power Management, Industrial

2 In stock Need more?

2 UK stock for 3-4 days delivery

Php789.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php789.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php778.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php750.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php745.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php716.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --