You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZHTM-18/9-0-SP

Heat Shrink Tubing, Thick Wall, Low Smoke, 2:1, 0.708 ", 18 mm, Black, 98.4 ft, 30 m

RAYCHEM - TE CONNECTIVITY ZHTM-18/9-0-SP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZHTM-18/9-0-SP
Order Code:
1891521
Also Known As:
2109474003
Technical Datasheet:
ZHTM-18/9-0-SP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.708"

:
18mm

:
Black

:
98.4ft

:
30m

:
0.354"

:
9mm

:
PO (Polyolefin)


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ZHTM-18/9-0-SP is a black flame-retardant Heat Shrink Tubing made of flexible cross-linked polyolefin and offers 2:1 shrink ratio. The tubing is thick-wall and it is used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluid-resistance properties. Used for insulation and protection of cables, harnesses of electrical and electronic components in enclosed spaces, such as in marine applications, mass transit systems and offshore installations, to reduce toxicity risks or where equipment would be irreparably damaged by corrosive products of combustion.
  • Low smoke emission
  • System 100 tubing
  • 121°C Minimum full recovery temperature
  • 80°C Minimum shrink temperature
  • -30 to 105°C Operating temperature range

Applications

Power Management, Automotive, Safety, Medical, Aerospace, Defence, Military, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

2109474003

Available for back order

More stock available to supplier lead times which is approximately 6/26/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php21,665.50

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php21,665.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --