You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RKEF500
Resettable Fuse, PPTC, PolySwitch RKEF, 60 VDC, 5 A, 10 A, 28 s, Rectangular
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- RKEF500
- Order Code:
- 2474208
- Product Range
- PolySwitch RKEF
- Technical Datasheet:
- RKEF500 Datasheet
Product Range Selector (PolySwitch RKEF)
See all from this product rangeAlternatives for RKEF500
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PolySwitch RKEF
- :
- 60VDC
- :
- 5A
- :
- 10A
- :
- 28s
- :
- Rectangular
- :
- 40A
- :
- 10.9mm
- :
- -
- :
- 24.1mm
- :
- 3mm
- :
- 29mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Many product choices give engineers more design flexibility
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50mA to 15A
- Voltage ratings from 6V (computer and electronic applications) to 99V
- UL, CSA and TÜV approved
- Fast time-to-trip
- Low resistance
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Portable Devices, Automation & Process Control
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php150.80 | |
10+ | Php127.40 | |
100+ | Php105.50 | |
250+ | Php93.60 | |
500+ | Php79.70 | |
1000+ | Php67.70 | |
5000+ | Php61.70 | |
10000+ | Php55.80 |
Pricing is unavailable. Please contact customer services.