You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PD 1/4-0 - 

Heat Shrink Boot, PD-Caps Encapsulant Lined, End Cap, 0.251 ", 6.4 mm, Black, 1.19 ", 28.4 mm

PD 1/4-0 - Heat Shrink Boot, PD-Caps Encapsulant Lined, End Cap, 0.251 ", 6.4 mm, Black, 1.19 ", 28.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PD 1/4-0
Order Code:
769230
Technical Datasheet:
PD 1/4-0   Datasheet
See all Technical Docs

Product Information

:
End Cap
:
0.251"
:
6.4mm
:
Black
:
1.19"
:
28.4mm
:
0.078"
:
2mm
:
PO (Polyolefin)
:
3:1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PD 1/4-0 is a Heat-shrink End Cap made of semi-rigid encapsulant-lined polyolefin. It provide a splash-resistant, moisture-resistant covering (but not intended for use where immersion in fluids is required). The PD series cap offers an improved way to encapsulate crimped electrical connections, including those on motor coils. Its encapsulant lining melts and flows to fill surface irregularities of the substrate. This vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors and other electrical components.
  • Permanent or temporary way to terminate wires
  • Rapid and simple installation
  • Rugged protection against abrasion, vibration and flexing

Applications

Industrial

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php4,207.80

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,207.80
 
5+ Php3,700.10
 
10+ Php3,461.10
 
25+ Php3,110.30